| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176087-0 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 84.5 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176087-0 |
1-2176087-0
| Heilind Number: | AMP1-2176087-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176087-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this RP 1J 0.166W resistor. Measuring 0603 in size with a low power rating of .166 W, it offers reliable performance with a resistance of 84.5 Ω and tolerance of .1%. Operating at a rated voltage of 100 V, this surface-mount component is ideal for space-constrained applications. Its thin film element type ensures accuracy, while solder termination makes installation easy. Measuring 1.55 x .8 x .45 mm in dimensions, it's a compact yet essential part of any circuit design. Upgrade your resistor inventory with this high-quality component, RoHS compliant for environmentally conscious manufacturing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


