| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176087-1 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 86.6 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176087-1 |
1-2176087-1
| Heilind Number: | AMP1-2176087-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176087-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronics with our RP 1J Precision Resistor, offering exceptional performance in a compact 0603 size. With a power rating of 0.166W and a resistance of 86.6Ω, this thin film resistor guarantees reliable operation even in demanding environments. Boasting a tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures precision and stability in your circuit designs. The surface mount termination type makes installation a breeze, while its compact dimensions of 1.55 x .8 x .45 mm save valuable board space. Trust in the quality of our product, perfect for a wide range of applications in the electronics industry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


