| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176087-2 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 88.7 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176087-2 |
1-2176087-2
| Heilind Number: | AMP1-2176087-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176087-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the RP 1J 0.166W Precision Resistor, a high-quality component designed for optimal performance. With a resistance of 88.7 Ω and a tolerance of .1%, this thin film resistor ensures accuracy in your circuitry. Its compact 0603 size and surface mount termination make it easy to integrate, while its 1K RL power rating of .166 W and 100 V rated voltage provide reliable operation. RoHS compliant and featuring 25PPM stability, it meets industry standards for sustainability and precision. Upgrade your designs with this essential component from our Surface Mount Resistors range.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


