| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176087-3 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 90.9 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176087-3 |
1-2176087-3
| Heilind Number: | AMP1-2176087-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176087-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our RP 1J precision resistor, boasting a power rating of 0.166W. This thin film element ensures accuracy with a tolerance of 0.1%, offering a stable resistance of 90.9Ω. Perfect for high-performance applications, it's rated for up to 100V and features surface mount termination for easy integration. Measuring just 1.55 x 0.8 x 0.45mm, it's compact yet reliable. Trust in our Surface Mount Resistors for quality components that meet your exacting standards. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


