| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176087-4 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 93.1 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176087-4 |
1-2176087-4
| Heilind Number: | AMP1-2176087-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176087-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the RP 1J 0.166W precision resistor, a high-quality component that guarantees reliable performance. With a resistance of 93.1 Ω and a tolerance of .1%, this thin film resistor ensures accuracy in circuitry. Its surface mount design and solder termination make installation a breeze, while its compact 0603 size fits seamlessly in tight spaces. Operating at a rated voltage of 100 V and a power rating of .166 W, it's suitable for a variety of applications. Plus, with a low temperature coefficient of 25PPM, it offers stable operation in diverse environmental conditions. Trust in the Surface Mount Resistors range for your precision resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


