| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176087-5 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 95.3 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176087-5 |
1-2176087-5
| Heilind Number: | AMP1-2176087-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176087-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the RP 1J 0.166W Precision Resistor, a high-quality component designed for optimal performance. This Surface Mount resistor features a resistance of 95.3 Ω with a tight tolerance of 0.1%, ensuring accurate and reliable operation. Its Thin Film element guarantees precision in signal processing, while the rated voltage of 100 V and power rating of 0.166 W make it suitable for a wide range of applications. With solder termination and compact 0603 size, it is easy to integrate onto your PCB. Whether you're a hobbyist or a professional, this resistor is a must-have for achieving seamless circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


