| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176087-7 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 100 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176087-7 |
1-2176087-7
| Heilind Number: | AMP1-2176087-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176087-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our RP 1J 0.166W Precision Resistor. This high-quality chip resistor boasts a resistance of 100 Ω with a tight tolerance of 0.1%, ensuring accurate performance. Operating at a rated voltage of 100 V, it is ideal for demanding applications. The thin film element construction guarantees reliability, while the surface mount design facilitates easy installation. With dimensions of 1.55 x .8 x .45 mm, it is compact yet powerful. Trust in our Surface Mount Resistors for consistent and precise results in your circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


