| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176087-8 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 102 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176087-8 |
1-2176087-8
| Heilind Number: | AMP1-2176087-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176087-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit accuracy with this RP 1J thin film precision resistor, featuring a resistance of 102 ohms with a tolerance of 0.1%. Designed for surface mount applications, it boasts a power rating of 0.166W and a rated voltage of 100V, ensuring reliable performance. With dimensions of 1.55 x 0.8 x 0.45mm, this resistor is compact yet robust. Its solder termination type and 2 terminations make for easy installation. Ideal for demanding electronic setups, it offers a temperature coefficient of 25PPM and is RoHS compliant. Upgrade your circuitry with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


