1-2176087-9

Heilind Number:AMP1-2176087-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2176087-9
ECAD Model:
3D Model

Description:

RP 1J 0.166W 105R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176087-9
Size Code:0603
Power Rating:.166 W
Termination Type:Solder
Resistance:105 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176087-9

Detailed Description

Enhance your circuitry with the precision and reliability of our RP 1J 0.166W resistor. With a resistance of 105Ω and a tolerance of 0.1%, this thin film element ensures accurate performance in demanding applications. Operating at a power rating of .166 W and a rated voltage of 100 V, it offers robust functionality. The 0603 size and surface mount termination make for easy integration onto PCBs, while its compact dimensions of 1.55 x .8 x .45 mm save valuable space. Meeting stringent quality standards with a low temperature coefficient of 25PPM and RoHS compliance, this resistor is an essential component for engineers and hobbyists alike. Upgrade your designs with the Surface Mount Resistors series.