| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176088-0 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 931 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176088-0 |
1-2176088-0
| Heilind Number: | AMP1-2176088-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176088-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this RP 1J 0.166W resistor. Measuring just 1.55 x .8 x .45 mm, it's perfect for surface mount applications. With a resistance of 931 Ω and a tolerance of .1%, you can rely on its accuracy. This thin film resistor has a power rating of .166 W and is rated for 100 V, making it suitable for a variety of circuits. Its solder termination and 25PPM temperature coefficient ensure secure and stable connections. Trust in its quality for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


