| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176088-2 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 976 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176088-2 |
1-2176088-2
| Heilind Number: | AMP1-2176088-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176088-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, designed for optimal performance in demanding applications. With a power rating of .166W and a resistance of 976Ω, it delivers reliable functionality under high voltage conditions. The thin film element ensures accuracy, while the .1% tolerance guarantees precise signal control. Measuring just 1.55 x .8 x .45 mm, its compact 0603 size makes it perfect for space-constrained setups. Featuring solder termination and surface mount capability, installation is a breeze. Trust in its quality construction and 25PPM temperature coefficient for consistent operation. Upgrade your electronic designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


