| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176088-3 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176088-3 |
1-2176088-3
| Heilind Number: | AMP1-2176088-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176088-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RP 1J Thin Film Precision Resistor, meticulously engineered for reliable performance. Featuring a resistance of 1 KΩ with a tight tolerance of .1%, this surface mount resistor ensures accurate signal control. With a power rating of .166 W and a rated voltage of 100 V, it's suitable for a variety of electronic applications. Measuring just 1.55 x .8 x .45 mm and designed for solder termination, it offers compact and efficient installation. Ideal for demanding environments, this resistor guarantees stability with a low temperature coefficient of 25PPM. Trust in its quality for your critical circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


