| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176088-6 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 1.07 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176088-6 |
1-2176088-6
| Heilind Number: | AMP1-2176088-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176088-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit accuracy with this precision resistor, engineered for high-performance applications. Featuring a thin film element, it offers a resistance of 1.07 KΩ with a tolerance of .1%, ensuring precise voltage control. The compact 0603 size and surface mount termination make for easy installation, while the power rating of .166 W guarantees reliable operation. With a rated voltage of 100 V and low temperature coefficient of 25PPM, this resistor is ideal for demanding electronic systems. Upgrade your design with this quality component, RoHS compliant for environmentally conscious manufacturing practices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


