| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176088-8 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 1.13 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176088-8 |
1-2176088-8
| Heilind Number: | AMP1-2176088-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176088-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this ultra-compact thin film resistor. Designed for surface mount applications, this component offers a resistance of 1.13 KΩ with a tolerance of 0.1%, ensuring accurate performance. With a power rating of 0.166 W and a rated voltage of 100 V, it is suitable for a wide range of circuit designs. Its solder termination and small 0603 size make it easy to integrate into your PCB layout. Crafted for reliability, with a low temperature coefficient of 25PPM, this resistor is ideal for demanding environments. Upgrade your designs with this high-quality component and experience consistent and precise operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


