| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176089-1 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 13.7 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176089-1 |
1-2176089-1
| Heilind Number: | AMP1-2176089-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176089-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic applications with this RP 1J 0.166W resistor. Its ultra-compact 0603 size and surface mount termination make for easy installation, while its thin film element ensures reliable performance. Featuring a resistance of 13.7 KΩ with a tolerance of 0.1%, this component is ideal for critical voltage regulation. With a power rating of .166 W and a maximum voltage of 100 V, it offers robust functionality in a compact package. Trust in its high-quality construction for consistent and accurate results in your circuit design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


