| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176089-4 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 14.7 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176089-4 |
1-2176089-4
| Heilind Number: | AMP1-2176089-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176089-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, a crucial component for maintaining optimal performance. With a power rating of 0.166 W and a resistance of 14.7 KΩ, it ensures reliable operation in various circuit configurations. The thin film element and .1% tolerance guarantee high accuracy, while the surface mount design facilitates easy installation. Operating at a rated voltage of 100 V, this resistor is suitable for a wide range of applications. Its compact 0603 size and solder termination make it ideal for efficient board assembly. Trust in its quality and performance for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


