| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176089-5 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 15.4 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176089-5 |
1-2176089-5
| Heilind Number: | AMP1-2176089-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176089-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision surface mount resistor, meticulously engineered for optimal performance. With a power rating of 0.166W, it offers reliable operation in a compact 0603 package. Featuring a resistance value of 15.4KΩ with a tight tolerance of 0.1%, this thin film resistor ensures accurate signal conditioning. Its low temperature coefficient of 25PPM guarantees stable operation over a wide range of environmental conditions. Designed for easy installation with solder termination, it is ideal for space-constrained applications. RoHS compliant, this component is not only efficient but also environmentally friendly. Elevate the efficiency of your electronics with this exceptional surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


