1-2176089-7

Heilind Number:AMP1-2176089-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2176089-7
ECAD Model:
3D Model

Description:

RP 1J 0.166W 16K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176089-7
Size Code:0603
Power Rating:.166 W
Termination Type:Solder
Resistance:16.2 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176089-7

Detailed Description

Enhance circuit precision with this RP 1J 0.166W 16K2 0.1% 25PPM 1K RL precision resistor. Designed for surface mount applications, this thin film resistor boasts a resistance of 16.2 KΩ with a tolerance of .1%. Operating at a power rating of .166 W and a rated voltage of 100 V, it ensures reliable performance in demanding electronic setups. With its compact dimensions of 1.55 x .8 x .45 mm and solder termination, it's easy to integrate into your designs. Compliant with RoHS standards, this resistor is a sustainable choice for your projects.