1-2176089-8

Heilind Number:AMP1-2176089-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2176089-8
ECAD Model:
3D Model

Description:

RP 1J 0.166W 16K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176089-8
Size Code:0603
Power Rating:.166 W
Termination Type:Solder
Resistance:16.5 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176089-8

Detailed Description

Enhance circuit precision with this RP 1J 0.166W 16K5 0.1% 25PPM 1K RL surface mount resistor. Designed for high-performance applications, this thin film element offers a resistance of 16.5 KΩ with a tolerance of .1%. With a power rating of .166 W and a rated voltage of 100 V, it ensures reliable operation. Its compact 0603 size and solder termination make it easy to mount on PCBs. RoHS compliant, it meets environmental standards. Ideal for demanding electronic designs, this precision resistor guarantees accurate and stable performance.