| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176090-0 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 162 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176090-0 |
1-2176090-0
| Heilind Number: | AMP1-2176090-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176090-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance RP 1J precision resistor. With a power rating of 0.166 W and a resistance of 162 KΩ, it ensures optimal functionality even in demanding applications. The thin film element guarantees accuracy, with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Specially designed for surface mount assembly, its compact 0603 size and solder termination make it easy to integrate. Operating at a rated voltage of 100 V, this resistor is reliable and efficient. Upgrade your electronic designs with this top-quality component, perfect for a wide range of industrial and commercial uses.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


