1-2176090-5

Heilind Number:AMP1-2176090-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2176090-5
ECAD Model:
3D Model

Description:

RP 1J 0.166W 182K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176090-5
Size Code:0603
Power Rating:.166 W
Termination Type:Solder
Resistance:182 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176090-5

Detailed Description

Enhance your precision resistor needs with our RP 1J 0.166W 182K 0.1% 25PPM 1K RL. This surface mount chip resistor boasts a resistance of 182 KΩ, with a power rating of .166 W and a low tolerance of .1%. Designed with a thin film element, it guarantees accurate performance, while its RoHS compliance ensures environmental responsibility. Ideal for a wide range of applications, this compact 0603-size component offers reliable operation with a rated voltage of 100 V. Its solder termination and small dimensions make it easy to mount securely onto circuit boards. Trust in our Surface Mount Resistors for top-quality electronic solutions.