| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176090-7 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 191 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176090-7 |
1-2176090-7
| Heilind Number: | AMP1-2176090-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176090-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your circuitry with this thin film RP 1J resistor, boasting a resistance of 191 KΩ with a remarkable tolerance of 0.1%. Designed for surface mount installation, it guarantees reliable performance even in demanding applications. Operating at a power rating of 0.166 W and a rated voltage of 100 V, this resistor ensures stable and efficient functionality. With dimensions of 1.55 x 0.8 x 0.45 mm, it is compact yet powerful, making it ideal for space-constrained designs. Trust in its high-quality construction to deliver consistent results, meeting your project's requirements with excellence.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


