| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176090-8 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 196 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176090-8 |
1-2176090-8
| Heilind Number: | AMP1-2176090-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176090-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RP 1J 0.166W thin film precision resistor. Featuring a resistance of 196 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures accurate performance in demanding applications. This surface mount resistor, measuring 1.55 x .8 x .45 mm, is suitable for compact electronic designs. With a power rating of 0.166 W and a rated voltage of 100 V, it offers reliable operation. RoHS compliance further underscores its quality, making it a dependable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


