| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176091-1 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 73.2 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176091-1 |
1-2176091-1
| Heilind Number: | AMP1-2176091-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176091-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision RP 2A 0.25W resistor, meticulously crafted for optimal conductivity. With a resistance of 73.2 Ω and a tolerance of 0.1%, this thin film resistor guarantees accurate and stable operation. Its compact 0805 size and surface mount termination make it easy to integrate into your design. Operating at a power rating of 0.25 W and a rated voltage of 150 V, it offers reliable performance in demanding applications. Trust in the quality of our surface mount resistors for seamless electronic solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


