1-2176091-3

Heilind Number:AMP1-2176091-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2176091-3
ECAD Model:
3D Model

Description:

RP 2A 0.25W 76R8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176091-3
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:76.8 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176091-3

Detailed Description

Enhance your electronic circuit with the RP 2A 0.25W Precision Resistor. This high-quality component boasts a resistance of 76.8 Ω with a tight tolerance of 0.1%, ensuring precise performance. Operating at a power rating of 0.25 W and a rated voltage of 150 V, it delivers reliable functionality. Its compact 0805 size and surface mount termination make it easy to integrate into your designs. Crafted with thin film technology, it guarantees stable and accurate resistance values. Trust in this resistor for your projects that demand optimal precision and performance. RoHS compliant.