| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176091-6 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 82.5 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176091-6 |
1-2176091-6
| Heilind Number: | AMP1-2176091-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176091-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our RP 2A 0.25W Precision Resistor, meticulously crafted with a resistance of 82.5 Ω and a tolerance of .1%. This thin film element, designed for surface mount installation, guarantees optimal performance with a rated voltage of 150 V. Measuring 2 x 1.25 x .55 mm, it's compact yet powerful, making it ideal for various electronic applications. Trust in its reliability and precision for seamless integration into your projects. Unleash the full potential of your designs with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


