| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176091-7 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 84.5 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176091-7 |
1-2176091-7
| Heilind Number: | AMP1-2176091-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176091-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, meticulously crafted to deliver optimal performance. With a power rating of 0.25W and a resistance of 84.5Ω at a tolerance of 0.1%, it offers exceptional accuracy in circuitry. Operating at a rated voltage of 150V, this surface mount resistor is perfect for high-intensity applications. Its compact 0805 size and solder termination make for easy integration onto PCBs. The thin film element ensures reliability, while its RoHS non-compliance underlines our commitment to sustainability. Elevate your design with this essential component from our Surface Mount Resistors collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


