| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176091-8 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 86.6 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176091-8 |
1-2176091-8
| Heilind Number: | AMP1-2176091-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176091-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RP 2A 0.25W surface mount resistor. Boasting a resistance of 86.6 Ω with a tolerance of 0.1%, it ensures accurate voltage control. Operating at a power rating of 0.25 W and a rated voltage of 150 V, it's suitable for various applications. The thin film element guarantees reliable performance, while its compact 0805 size makes it easy to integrate. With solder termination and compliance with RoHS standards, this resistor offers convenience and environmental responsibility. Upgrade your circuitry with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


