| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176091-9 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 88.7 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176091-9 |
1-2176091-9
| Heilind Number: | AMP1-2176091-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176091-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, offering a resistance of 88.7 Ω with a tolerance of 0.1%. Designed for surface mount applications, this thin film resistor boasts a power rating of 0.25 W, ensuring reliable performance. With a rated voltage of 150 V and excellent stability at 25PPM, it's ideal for demanding electronic setups. The compact 0805 size and solder termination make it easy to integrate, while its RoHS compliance aligns with modern environmental standards. Trust in its quality for consistent and accurate resistance in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


