| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176092-2 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 866 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176092-2 |
1-2176092-2
| Heilind Number: | AMP1-2176092-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176092-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision circuitry with our RP 2A 0.25W 866Ω resistor, boasting exceptional accuracy at 0.1% tolerance. This surface mount component, with a power rating of .25W and rated voltage of 150V, ensures reliable performance in demanding applications. Crafted with thin film technology, it guarantees stable resistance values over time, while its compact 0805 size and solder termination make installation a breeze. RoHS compliance further underscores our commitment to quality and environmental responsibility. Elevate your design with this essential component from our Surface Mount Resistors collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


