| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176092-4 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 909 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176092-4 |
1-2176092-4
| Heilind Number: | AMP1-2176092-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176092-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RP 2A 0.25W surface mount resistor. This high-quality component features a resistance of 909 ohms with a tight tolerance of 0.1%, ensuring accurate performance in demanding applications. Operating at a rated voltage of 150V, it's suitable for a wide range of electronic systems. The thin film element construction guarantees reliability, while the compact 0805 size and solder termination make it easy to integrate onto PCBs. With a power rating of 0.25W and low temperature coefficient of 25PPM, this precision resistor is an ideal choice for critical functions where stability and accuracy are paramount.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


