| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176092-7 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 976 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176092-7 |
1-2176092-7
| Heilind Number: | AMP1-2176092-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176092-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the RP 2A Thin Film Precision Resistor. This high-quality component boasts a power rating of 0.25W, ensuring reliable performance in demanding applications. With a resistance of 976Ω and a tight tolerance of 0.1%, it guarantees accurate and stable operation. Its compact 0805 size and surface mount termination make it easy to integrate, while its rated voltage of 150V offers versatility in various designs. Crafted with precision and quality in mind, this resistor is a valuable asset for engineers and hobbyists alike.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


