| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176093-0 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 11.5 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176093-0 |
1-2176093-0
| Heilind Number: | AMP1-2176093-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176093-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit performance with this precision resistor, meticulously crafted with a thin film element for optimal accuracy. Featuring a resistance of 11.5 KΩ with a tolerance of 0.1%, it guarantees reliable and precise operation. With a power rating of 0.25W and a rated voltage of 150V, it's suitable for various applications. The surface mount design and solder termination make installation a breeze, while its compact 0805 size ensures space efficiency. Trust in its quality, backed by a low temperature coefficient of 25PPM and a robust construction. Upgrade your electronic projects with this high-performance component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


