| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176093-2 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 12.1 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176093-2 |
1-2176093-2
| Heilind Number: | AMP1-2176093-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176093-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this high-quality thin film precision resistor. Featuring a resistance of 12.1 KΩ with a tolerance of .1%, it guarantees accurate performance. The rated power of .25 W and a maximum voltage of 150 V make it suitable for various applications. With surface mount termination and compact 0805 size, it's easy to integrate into your designs. RoHS compliant and designed for reliability, this resistor is a must-have for any electronic project requiring precision and stability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


