| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176093-3 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 12.4 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176093-3 |
1-2176093-3
| Heilind Number: | AMP1-2176093-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176093-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic applications with this RP 2A 0.25W surface mount resistor. With a resistance of 12.4 KΩ and a tolerance of 0.1%, this thin film resistor guarantees accurate performance. Operating at a power rating of 0.25 W and a rated voltage of 150 V, it is suitable for a wide range of circuitry. Measuring 2 x 1.25 x .55 mm, its compact size and surface mount termination make it convenient for integration. Designed for reliability, it boasts a low temperature coefficient of 25PPM and is ideal for various electronic projects.

