1-2176094-0

Heilind Number:AMP1-2176094-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2176094-0
ECAD Model:
3D Model

Description:

RP 2A 0.25W 147K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176094-0
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:147 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176094-0

Detailed Description

Enhance your circuitry with precision and reliability using this cutting-edge RP 2A 0.25W resistor. Boasting a resistance of 147 KΩ with a remarkable tolerance of 0.1%, this thin film element ensures optimal performance in demanding applications. Operating at a power rating of .25 W and a rated voltage of 150 V, it guarantees efficient power management while maintaining stability. Its surface mount design and solder termination make it easy to integrate, while its compact dimensions of 2 x 1.25 x .55 mm save valuable space on your PCB. Trust in its high-quality construction, with a low temperature coefficient of 25PPM and RoHS compliance for environmental sustainability. Elevate your electronic projects with this Surface Mount Resistor, a must-have in the world of precision engineering.