1-2176094-2

Heilind Number:AMP1-2176094-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2176094-2
ECAD Model:
3D Model

Description:

RP 2A 0.25W 154K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176094-2
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:154 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176094-2

Detailed Description

Enhance the precision and reliability of your electronic circuits with this RP 2A 0.25W thin film surface mount resistor. With a resistance of 154 KΩ and a tolerance of 0.1%, it guarantees accurate performance even in demanding applications. Operating at a power rating of 0.25 W and a rated voltage of 150 V, this resistor is designed for efficiency and durability. Its compact 0805 size and solder termination make it easy to integrate into your designs. RoHS compliant and featuring low temperature coefficient, it offers peace of mind in terms of environmental responsibility and stability. Trust in the quality and performance of this Surface Mount Precision Resistor for your next project.