1-2176117-0

Heilind Number:AMP1-2176117-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2176117-0
ECAD Model:
3D Model

Description:

TLR 1206 1.0W R009 1% 50PPM 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176117-0
Size Code:1206
Power Rating:1 W
Termination Type:Solder
Resistance:.009 Ω
Mounting Style:Surface Mount
Dimensions:3.2 x 1.6 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176117-0

Detailed Description

Enhance current sensing in your electronic projects with the TLR 1206 1.0W resistor. This high-performance component features a resistance of .009 Ω with a 1% tolerance, ensuring precision in your circuitry. Designed for surface mount installation, it boasts a compact 3.2 x 1.6 x .6 mm size, perfect for space-constrained applications. With a power rating of 1W and a metal strip element type, it offers reliable performance in demanding environments. Trust in its quality for consistent and accurate current measurement, essential for optimal system functionality. Elevate your design with this essential component, ideal for a range of industrial and electronic applications.