1-2176155-3

Heilind Number:AMP1-2176155-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2176155-3
ECAD Model:
3D Model

Description:

TLM 0805 0.25W R10 5% 100PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176155-3
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:.1 Ω
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176155-3

Detailed Description

Enhance current sensing applications with this high-quality TLM 0805 resistor. Boasting a power rating of 0.25W, it ensures reliable performance in a compact 2 x 1.25 x .55 mm package. With a tolerance of 5% and low resistance of .1 Ω, it offers precise and efficient operation. Designed for surface mount installation, this resistor features foil element construction and two solder terminations, guaranteeing easy and secure integration. Ideal for a wide range of electronic projects, this component is a must-have for any engineer's toolkit.