| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176155-8 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | .015 Ω |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176155-8 |
1-2176155-8
| Heilind Number: | AMP1-2176155-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176155-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing applications with this TLM 0805 resistor, designed for precision and reliability. With a power rating of 0.25W and a resistance value of 0.015Ω, it ensures accurate performance in a compact 2 x 1.25 x 0.55mm package. The 1% tolerance and 100PPM temperature coefficient guarantee consistent operation, while the foil element and solder termination type provide durability. Perfect for surface mount installation, this resistor is ideal for achieving optimal current control in various electronic setups.

