1-2176156-9

Heilind Number:AMP1-2176156-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2176156-9
ECAD Model:
3D Model

Description:

TLM 1206 0.5W R016 1% 100PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176156-9
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.016 Ω
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .58 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176156-9

Detailed Description

Enhance current sensing precision with this high-quality TLM 1206 resistor. Featuring a power rating of 0.5W and a low resistance of .016 Ω, this surface mount component ensures reliable performance in demanding applications. With a tolerance of 1% and a temperature coefficient of 100PPM, it guarantees accurate and stable operation. The compact 1206 size and solder termination make it easy to integrate onto PCBs. Designed with foil element technology, it offers superior conductivity and efficiency. Ideal for a wide range of industrial and electronic projects, this resistor is a dependable choice for maintaining optimal circuit performance. Non-RoHS compliant.