1-2176157-4

Heilind Number:AMP1-2176157-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2176157-4
ECAD Model:
3D Model

Description:

TLM 2010 0.75W R01 1% 100PPM 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176157-4
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:.01 Ω
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176157-4

Detailed Description

Enhance current sensing applications with this high-performance Surface Mount Resistor. Featuring a power rating of 0.75 W, it ensures reliable operation in demanding environments. With a tolerance of 1% and a resistance of .01 Ω, it delivers precise and accurate results. The compact 2010 size and foil element construction make it ideal for space-constrained designs. ROHS compliance further guarantees its environmental sustainability. Solder termination offers easy installation, while the low profile of 5 x 2.5 x .55 mm enables versatile placement. Trust in this resistor for efficient and effective current sensing in a variety of electronic systems.