1-2176158-1

Heilind Number:AMP1-2176158-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2176158-1
ECAD Model:
3D Model

Description:

TLM 2512 1.0W R068 5% 100PPM 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176158-1
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.68 Ω
Mounting Style:Surface Mount
Dimensions:6.3 x 3.15 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176158-1

Detailed Description

Enhance your electronic circuitry with this cutting-edge TLM 2512 resistor, a high-performance component designed for current sensing applications. With a power rating of 1.0W and a resistance of .68 Ω, this surface mount resistor ensures optimal functionality and precision in your devices. Boasting a tolerance of 5% and a temperature coefficient of 100PPM, it guarantees reliable and consistent performance even in demanding environments. The compact 2512 size, measuring 6.3 x 3.15 x .55 mm, makes it suitable for space-constrained installations. Crafted with foil element technology and featuring two solder terminations, this resistor offers efficient power management and seamless integration. Trust in its quality and durability for your next project.