1-2176158-4

Heilind Number:AMP1-2176158-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2176158-4
ECAD Model:
3D Model

Description:

TLM 2512 1.0W R01 1% 100PPM 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176158-4
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.01 Ω
Mounting Style:Surface Mount
Dimensions:6.3 x 3.15 x .58 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176158-4

Detailed Description

Enhance current sensing capabilities with the TLM 2512 resistor. Designed for surface mounting, this 1.0W power-rated component features a low resistance of .01 Ω and a tolerance of 1%, ensuring precise and reliable performance. With a compact size of 6.3 x 3.15 x .58 mm, it is ideal for space-constrained applications. The foil element construction guarantees high accuracy, while the 100PPM temperature coefficient maintains stability over a wide range of operating conditions. Perfect for demanding electronic systems, this resistor is a essential component for efficient power management.