1-2176158-5

Heilind Number:AMP1-2176158-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2176158-5
ECAD Model:
3D Model

Description:

TLM 2512 1.0W R011 1% 100PPM 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176158-5
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.011 Ω
Mounting Style:Surface Mount
Dimensions:6.3 x 3.15 x .58 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176158-5

Detailed Description

Enhance current sensing in your electronic projects with our TLM 2512 1.0W surface mount resistor. With a resistance of .011 Ω and a tolerance of 1%, this high-quality component ensures precise and reliable performance. Its compact 2512 size and solder termination make it easy to integrate onto your circuit board. Designed for power ratings up to 1W, it's ideal for a wide range of applications. Made with foil element technology, it guarantees efficient current sensing with minimal interference. Trust in its 100PPM temperature coefficient and 4K RL for consistent operation even in challenging environments. Upgrade your designs with this essential component, a must-have in any electronics toolkit.