1-2176158-7

Heilind Number:AMP1-2176158-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2176158-7
ECAD Model:
3D Model

Description:

TLM 2512 1.0W R013 1% 100PPM 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176158-7
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.013 Ω
Mounting Style:Surface Mount
Dimensions:6.3 x 3.15 x .58 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176158-7

Detailed Description

Enhance your electronic projects with the TLM 2512 Current Sensing Resistor. Designed for optimal performance, this 1.0W resistor boasts a precision tolerance of 1% and a low temperature coefficient of 100PPM, ensuring accurate and reliable measurements. With a resistance of just .013 Ω, it efficiently manages power flow while maintaining stable operation. Its compact 2512 size and surface mount termination make it easy to integrate into any circuit board. Crafted with foil elements, it offers high durability and performance consistency. Ideal for a wide range of applications, this resistor is a valuable addition to any project in need of precise current sensing capabilities.