1-2176158-9

Heilind Number:AMP1-2176158-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2176158-9
ECAD Model:
3D Model

Description:

TLM 2512 1.0W R016 1% 100PPM 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176158-9
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.016 Ω
Mounting Style:Surface Mount
Dimensions:6.3 x 3.15 x .58 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176158-9

Detailed Description

Enhance current sensing capabilities with the TLM 2512 1.0W resistor. Measuring 6.3 x 3.15 x .58 mm, this surface mount component offers a power rating of 1W and a low resistance of .016 Ω with a tight tolerance of 1%. Its foil element ensures precision, while the solder termination type facilitates easy installation. Ideal for applications requiring high accuracy, it withstands temperatures up to 4K RL and boasts a low temperature coefficient of 100PPM. RoHS compliant, it aligns with environmental standards, making it a reliable choice for various electronic projects.