1-2176162-0

Heilind Number:AMP1-2176162-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2176162-0
ECAD Model:
3D Model

Description:

UPF25 0.1% 5PPM 5K0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176162-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:5 KΩ
Operating Temperature Range:-55 - 125 °C
Rated Voltage:250 V
Dimensions:7 x 2.7 mm
Element Type:Metal Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
Element Material:Metal Film
SKU:AMP1-2176162-0

Detailed Description

Enhance your circuitry with this high-quality through-hole resistor, boasting a tolerance of 0.1% and a resistance of 5 KΩ. Designed for precision, it features a low temperature coefficient of ±5 ppm/°C and a power rating of .25 W, making it suitable for a variety of applications. With a compact size of 7 x 2.7 mm, it is easy to integrate into your projects. Operating at a wide temperature range from -55 to 125 °C and rated for 250 V, this resistor offers reliable performance in diverse environments. Crafted from metal film, it ensures durability and stability, while its axial leaded mount type and tinned copper leads facilitate secure installation. Elevate your electronic designs with this essential component that meets stringent quality standards.