1-2176168-0

Heilind Number:AMP1-2176168-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2176168-0
ECAD Model:
3D Model

Description:

TLR 2010 1.5W R010 1% 50PPM 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176168-0
Size Code:2010
Power Rating:1.5 W
Termination Type:Solder
Resistance:.01 Ω
Mounting Style:Surface Mount
Dimensions:5.1 x 2.5 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176168-0

Detailed Description

Enhance the precision and reliability of your current sensing applications with the TLR 2010 1.5W resistor. This high-performance component boasts a power rating of 1.5W, ensuring optimal functionality even in demanding environments. With a tolerance of 1% and resistance of .01 Ω, it guarantees accurate and consistent results. The surface mount design and solder termination make it easy to install, while its compact dimensions of 5.1 x 2.5 x .6 mm allow for seamless integration into your circuit. Trust in the quality and performance of this metal strip resistor for your electronic projects.