| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176177-0 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 820 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176177-0 |
1-2176177-0
| Heilind Number: | AMP1-2176177-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176177-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% power resistor. With a resistance of 820 ohms and a power rating of 0.2W, this surface mount component is ideal for precision applications. Its compact 0603 size, measuring 1.6 x 0.8 x 0.45mm, ensures efficient installation on PCBs. Featuring thick film technology and a tolerance of 1%, it guarantees reliable performance. With a rated voltage of 50V and solder termination, it's suitable for a variety of circuit designs. Non-RoHS compliant. Ideal for use in various electronic devices, this resistor is a essential component for any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


